Parametric results for: 57M-412R under Pushbutton Switches

Filter Your Search

61 - 70 of 1,091,919 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSMMSH
TE Connectivity
$0.4738 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 1.568 N PANEL MOUNT IVORY POLYPHTHALAMIDE BLACK SILVER STAINLESS STEEL POLYPHTHALAMIDE TR NO SOLDER 0.33 inch EAR99 8536.50.70.00
1301.9315.24
Schurter Electronic Components
$0.4796 Yes Active KEYPAD SWITCH e3 TIN EAR99 8536.50.70.00
1-1571636-0
TE Connectivity
$0.4881 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/FLUSH TYPE LOW PROFILE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT VIOLET NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1437565-3
TE Connectivity
$0.4890 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.141 inch 12 mm 3.9 mm 12 mm EAR99 8536.50.90.31 ROHS COMPLIANT
TL2203EE
E-Switch Inc
$0.5152 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
FSM1LPTR
TE Connectivity
$0.5319 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO COPPER ALLOY SOLDER 0.01 inch 6.1976 mm 2.5908 mm 5.9944 mm EAR99 8536.50.90.31 ROHS COMPLIANT
SPUJ193700
Alps Alpine Co Ltd
$0.5345 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.90.33
SW-PB1-1BS-A-PK1-A
Adam Technologies Inc
$0.5472 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
TL3303F160QG
E-Switch Inc
$0.5554 Yes Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH PUSHBUTTON 0.05A@50VDC OFF-(ON) 1000VAC V 100 MΩ e4 SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULPHIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE STEEL NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 0.02 inch 6.8072 mm 2.5908 mm 6.1976 mm EAR99 8536.50.90.31
SOF-232HST
Mitsumi Electric Co Ltd
$0.5578 Transferred 50 mA 12 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@12VDC 1.6 N SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 2.9 mm 1 mm 3.3 mm EAR99 8536.50.90.31