Parametric results for: LP3-R1G322R under Pushbutton Switches

Filter Your Search

1 - 10 of 1,092,491 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
9533NCD
APEM Inc
$0.0144 Yes Active 100 mA 30 V 250000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH STANDARD PLUNGER 0.1A@30VDC -30 °C 65 °C PANEL MOUNT-THREADED NON-ILLUMINATED BULK EPOXY TERMINAL SEALED NO SOLDER 6.1 mm 6.5 mm EAR99 8536.50.90.31
FSMRA4JH
TE Connectivity
$0.0769 Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL MINIATURE SWITCH BUTTON TYPE UL 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 6.35 mm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK 2 NO COPPER ALLOY SOLDER 0.226 inch 7.01 mm 6.62 mm 7.11 mm 0.138 inch EAR99 8536.50.90.31 ROHS COMPLIANT
1301.9309
Schurter Electronic Components
$0.0880 Yes Active KEYPAD SWITCH e4 SILVER EAR99 8536.50.70.00
1301.9306
Schurter Electronic Components
$0.1150 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1301.9303
Schurter Electronic Components
$0.1242 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1571626-3
TE Connectivity
$0.1340 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT GREEN NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
LP37OACGG
E-Switch Inc
$0.1714 Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
1301.9502
Schurter Electronic Components
$0.1743 Yes Active KEYPAD SWITCH e4 Silver (Ag) EAR99 8536.50.70.00
1301.9318.24
Schurter Electronic Components
$0.1802 Yes Active KEYPAD SWITCH e3 TIN EAR99 8536.50.70.00
1301.9314.24
Schurter Electronic Components
$0.2011 Yes Active KEYPAD SWITCH e3 TIN EAR99 8536.50.70.00