Parametric results for: U811SH9V6GE under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: u811sh9v6ge Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
U811SH9V6GE
ITT Interconnect Solutions
Check for Price Obsolete 1 A 28 V 60000 Cycle(s) 0.05 mΩ SPDT MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PUSHBUTTON 1A@120VAC 0.4VA@20VDC 1A@28VDC 1 A ON-(ON) 120 V 1000VAC V 1 GΩ -30 °C 65 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON 0.25 inch UNTHREADED GOLD OVER NICKEL SILVER STAINLESS STEEL NON-ILLUMINATED GLASS FILLED NYLON 7 EPOXY MIL-STD NO GOLD/NICKEL COPPER ALLOY WIRE WRAP PARTIAL 0.198 inch 9.144 mm 27.7622 mm 19.05 mm 0.25 inch 0.185 inch ITT CANNON unknown EAR99 8536.50.90.31
U811SH9V6GE
C&K
Check for Price Active PUSHBUTTON SWITCH C & K COMPONENTS INC compliant EAR99 8536.50.70.00