Part Details for U811SH9V6GE by ITT Interconnect Solutions
Overview of U811SH9V6GE by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U811SH9V6GE
U811SH9V6GE CAD Models
U811SH9V6GE Part Data Attributes
|
U811SH9V6GE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
U811SH9V6GE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Length | 0.198 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 9.144 mm | |
Body Height | 27.7622 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PARTIAL |
Alternate Parts for U811SH9V6GE
This table gives cross-reference parts and alternative options found for U811SH9V6GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U811SH9V6GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12SH8AQE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SH9V6GE vs TP12SH8AQE22 |
U811SY9V9GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SH9V6GE vs U811SY9V9GE |
U811SH9CLI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SH9V6GE vs U811SH9CLI |
U811SH9CLE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SH9V6GE vs U811SH9CLE |
U811SH9AV3GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SH9V6GE vs U811SH9AV3GE |
U811SD8AGE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SH9V6GE vs U811SD8AGE |
U811MY4WLE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SH9V6GE vs U811MY4WLE |
U811MYAWGE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SH9V6GE vs U811MYAWGE |
U811J80CLE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SH9V6GE vs U811J80CLE2 |
U811MD8V41GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SH9V6GE vs U811MD8V41GE |