Filter Your Search
31 - 40 of 689 results
|
CT10-1020-G1
Coto Technology USA
|
$1.0085 | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 20 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | Coto Technology | ||||||||
|
MDCG-4-27-33
Littelfuse Inc
|
$1.0804 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 38 AT | 12 AT | 3.9 kHz | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 15.24 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8536.50.70.00 | |||||||
|
MDCG-4-17-23
Littelfuse Inc
|
$1.0968 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 38 AT | 12 AT | 3.9 kHz | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | Tin (Sn) | SOLDER | 15.24 mm | 2.28 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.50.70.00 | |||||||
|
CT10-1530-G1
Coto Technology USA
|
$1.0974 | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 30 AT | 15 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | Coto Technology | ||||||||
|
KSK-1A52-1520
Standex-Meder Electronics
|
$1.1001 | Active | 500 mA | 350 V | SPST | DRY REED SWITCH | .5A@350VAC | .5A@350VDC | 500 mA | 350 V | 20 AT | 15 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21 mm | 2.75 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
KSK-1A87-4045
Standex-Meder Electronics
|
$1.1212 | Active | 400 mA | 200 V | SPST | DRY REED SWITCH | .4A@200VAC | .4A@200VDC | 400 mA | 200 V | 45 AT | 40 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 2 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
KSK-1A46-1520
Standex-Meder Electronics
|
$1.1252 | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@200VDC | 500 mA | 200 V | 20 AT | 15 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12 mm | 2 mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
MLRR-4-27-38
Littelfuse Inc
|
$1.1525 | Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | .7A@140VAC | 1A@200VDC | 700 mA | 140 V | 38 AT | 27 AT | 6.25 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 15.24 mm | 2.66 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
MLRR-4-17-28
Littelfuse Inc
|
$1.1772 | Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | .7A@140VAC | 1A@200VDC | 700 mA | 140 V | 28 AT | 17 AT | 6.25 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 15.24 mm | 2.66 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
KSK-1A46-1015
Standex-Meder Electronics
|
$1.2160 | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@200VDC | 500 mA | 200 V | 15 AT | 10 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12 mm | 2 mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.50.70.00 |