Filter Your Search
41 - 50 of 689 results
|
MACD-14-25-30
Littelfuse Inc
|
$0.9116 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | STANDARDS: CUL; UL | .35A@140VAC | 0.5A@200VDC | 350 mA | 140 V | 30 AT | 25 AT | 5.3 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 14 mm | 2.28 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||
|
59165-1-T-00-D
Littelfuse Inc
|
$0.9121 | Active | DRY REED SWITCH | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||
|
CT10-1030-G2
Coto Technology USA
|
$0.9191 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||
|
KSK-1A87-2025
Standex-Meder Electronics
|
$0.9368 | Yes | Obsolete | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@200VAC | .5A@200VDC | 500 mA | 200 V | 25 AT | 20 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 2 mm | MEDER ELECTRONIC AG | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
MLRR-4-17-23
Littelfuse Inc
|
$0.9527 | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | .7A@140VAC | 1A@200VDC | 700 mA | 140 V | 23 AT | 17 AT | 6.25 kHz | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | TIN | SOLDER | 15.24 mm | 2.66 mm | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8536.50.70.00 | ||||||||
|
MLRR-4-32-38
Littelfuse Inc
|
$0.9527 | Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | .7A@140VAC | 1A@200VDC | 700 mA | 140 V | 38 AT | 32 AT | 6.25 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 15.24 mm | 2.66 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||
|
RI-07AA
Comus International
|
$0.9528 | Yes | Active | 500 mA | 200 V | 1000000 Cycle(s) | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 4 AT | 25 AT | 16 AT | 6.7 kHz | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 13.5 mm | 1.8 mm | COMUS INTERNATIONAL | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
MDCG-4-17-23
Littelfuse Inc
|
$0.9648 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .35A@140VAC | .5A@200VDC | 350 mA | 140 V | 38 AT | 12 AT | 3.9 kHz | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 15.24 mm | 2.28 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.50.70.00 | |||||||||
|
KSK-1A85-3040
Standex-Meder Electronics
|
$0.9796 | Active | 1 A | 1 kV | SPST | DRY REED SWITCH | 1A@1000VAC | 1A@1000VDC | 1 A | 1 kV | 40 AT | 30 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21 mm | 2.75 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
MLRR-4-17-28
Littelfuse Inc
|
$0.9941 | Yes | Yes | Active | 1 A | 200 V | SPST | DRY REED SWITCH | .7A@140VAC | 1A@200VDC | 700 mA | 140 V | 28 AT | 17 AT | 6.25 kHz | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | HERMETICALLY SEALED | NO | SOLDER | 15.24 mm | 2.66 mm | LITTELFUSE INC | unknown | LITTELFUSE |