Parametric results for: SS24(RWTBC-R41-R) under Rocker Switches

Filter Your Search

1 - 10 of 1,539,637 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WB246D1929
E-Switch Inc
$0.1363 Yes Active EAR99 8536.50.70.00
R4GBLKWHTEF0
E-Switch Inc
$0.2717 Yes Obsolete 10000 Cycle(s) 0.02 mΩ SPDT MOMENTARY SILVER OVER NICKEL ROCKER SWITCH ROCKER 10A@250VAC 10 A (ON)-OFF-(ON) 250 V 1 GΩ -20 °C 55 °C WHITE NYLON BLACK SILVER OVER NICKEL NYLON COPPER ALLOY 0.248 inch 10.8966 mm 16.9926 mm 27.1018 mm 0.394 inch EAR99 8536.50.90.40
RB10001100
E-Switch Inc
$0.2988 Yes Active ROCKER SWITCH EAR99 8536.50.70.00
package
D502J12S215QA
C&K Switches
$0.2994 Yes Yes Transferred 10 A 30 V 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ROCKER APPROVALS: CSA; UL 10A@125VAC 10A@30VDC 10 A ON-OFF 125 V 1000VAC V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT BLACK MATTE POLYAMIDE66 BLACK SILVER ALLOY SILVER SILVER ALLOY POLYAMIDE66 NO SILVER QUICK CONNECT 0.218 inch 12.7 mm 13.24 mm 20.83 mm 0.284 inch EAR99 8536.50.90.40
RE11131121
E-Switch Inc
$0.3167 Yes Active 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK POLYAMIDE NO QUICK CONNECT 0.236 inch 13.4112 mm 13.4874 mm 21.4884 mm 0.323 inch EAR99 8536.50.90.65
RA10001100
E-Switch Inc
$0.3530 Yes Active ROCKER SWITCH EAR99 8536.50.70.00
RA17131123
E-Switch Inc
$0.3870 Yes Active ROCKER SWITCH EAR99 8536.50.70.00
A103J51ZQ0004
TE Connectivity
$0.4175 Yes Obsolete 5 A 28 V 6000 Cycle(s) SPDT MOMENTARY ROCKER SWITCH ROCKER 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SOLDER 6.86 mm 8.89 mm 12.7 mm EAR99 8536.50.90.40 ROHS COMPLIANT
RA12131100
E-Switch Inc
$0.4464 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER SOLDER 0.236 inch 12.9032 mm 11.6078 mm 18.8976 mm 0.271 inch EAR99 8536.50.90.65
SW-R2-1A-F-1-5
Adam Technologies Inc
$0.4577 Yes Active ROCKER SWITCH EAR99 8536.50.70.00