Filter Your Search
1 - 10 of 127,869 results
|
SLW-121586-5A-D
Same Sky
|
$0.2659 | Yes | Yes | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
|
MPSL6NCHVR
SPC Multicomp
|
$0.3206 | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
SLW-864547-5A-RA-D
Same Sky
|
$0.3460 | Yes | Yes | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
|
1825232-1
TE Connectivity
|
$0.3487 | Yes | Active | 200 mA | 30 V | 2 | SPDT | LATCHED | SLIDE SWITCH | TOP TYPE | LOW PROFILE | 200 mA | ON-ON | PANEL MOUNT | BLACK | NYLON | 2.0066 mm | SILVER | COPPER ALLOY | 1 | TRAY | NO | SOLDER | 0.118 inch | 4.3 mm | 3.5 mm | 9.05 mm | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
|
MPLSSA22-V
SPC Multicomp
|
$0.3560 | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
JS202011CQN
C&K Switches
|
$0.3577 | Yes | Yes | Transferred | 300 mA | 6 V | 5000 Cycle(s) | 0.07 mΩ | 2 | DPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | LOW PROFILE | .3A@6VDC | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 6 | NO | SILVER | BRASS | SOLDER | 0.079 inch | 3.6 mm | 3.5 mm | 9 mm | 0.118 inch | EAR99 | 8536.50.90.50 | ROHS COMPLIANT | ||||||||
|
|
MPLSSAM22-V-T/R
SPC Multicomp
|
$0.3600 | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
OS203011MA2QP1
C&K Switches
|
$0.3694 | Yes | Yes | Transferred | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 10 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.6 mm | 4.7 mm | 12.6 mm | EAR99 | 8536.50.90.50 | ||||||||||
|
|
MPLSSM12-P-V-T/R
SPC Multicomp
|
$0.3862 | Active | SLIDE SWITCH | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
OS102011MS2QN1
C&K Switches
|
$0.3932 | Yes | Yes | Transferred | 100 mA | 12 V | 10000 Cycle(s) | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .1A@12VDC | ON-ON | 500VAC V | 100 MΩ | e4 | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 5 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 4.3 mm | 4 mm | 8.6 mm | EAR99 | 8536.50.90.50 |