Filter Your Search
1 - 6 of 6 results
|
|
MFP120R0GA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | FLAMEPROOF | -55 °C | 155 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Flameproof | 600 µm | 21 mm | 2 | 2.3 mm | 6.2 mm | TUBULAR PACKAGE | Axial | 1 W | 70 °C | 20 Ω | FIXED RESISTOR | METAL FILM | 100 ppm/°C | WIRE | 2 % | 350 V | ||||||||||||||||||||||||||||||
|
|
MFP120R0GR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | FLAMEPROOF | -55 °C | 155 °C | THROUGH HOLE MOUNT | TR | NO | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Flameproof | 600 µm | 21 mm | 2 | 2.3 mm | 6.2 mm | TUBULAR PACKAGE | Axial | 1 W | 70 °C | 20 Ω | FIXED RESISTOR | METAL FILM | 100 ppm/°C | WIRE | 2 % | 350 V | ||||||||||||||||||||||||||||||
|
|
MFP120R0FR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | FLAMEPROOF | -55 °C | 155 °C | THROUGH HOLE MOUNT | TR | NO | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Flameproof | 600 µm | 21 mm | 2 | 2.3 mm | 6.2 mm | TUBULAR PACKAGE | Axial | 1 W | 70 °C | 20 Ω | FIXED RESISTOR | METAL FILM | 100 ppm/°C | WIRE | 1 % | 350 V | ||||||||||||||||||||||||||||||
|
|
MFP120R0FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | FLAMEPROOF | -55 °C | 155 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Flameproof | 600 µm | 21 mm | 2 | 2.3 mm | 6.2 mm | TUBULAR PACKAGE | Axial | 1 W | 70 °C | 20 Ω | FIXED RESISTOR | METAL FILM | 100 ppm/°C | WIRE | 1 % | 350 V | ||||||||||||||||||||||||||||||
|
|
MFP120-R
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 300 mA | 30 V | 0.02 mΩ | 2 | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 0.3A@30VDC | 500VAC V | 100 MΩ | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYAMIDE | NATURAL | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | PHENOLIC | 3 | NO | BRASS | SOLDER | 0.197 inch | 5.588 inch | 7.493 mm | 10.9982 mm | EAR99 | 8536.50.90.50 | ||||||||||||||||||||||||||
|
|
MFP120R-K
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 1 | SPST | LATCHED | SILVER | SLIDE SWITCH | SLIDE | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYAMIDE | NATURAL | BRASS | SILVER | BRASS | PHENOLIC | 3 | NO | BRASS | SOLDER | 0.197 inch | 5.588 inch | 7.493 mm | 10.9982 mm | 0.12 inch | EAR99 | 8536.50.90.50 |