Parametric results for: MMP121-R under Slide Switches

Filter Your Search

1 - 10 of 127,868 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
SLW-121586-5A-D
Same Sky
$0.2659 Yes Yes Active SLIDE SWITCH EAR99 8536.50.70.00
MPSL6NCHVR
SPC Multicomp
$0.3206 Active SLIDE SWITCH EAR99 8536.50.70.00
package
SLW-864547-5A-RA-D
Same Sky
$0.3460 Yes Yes Active SLIDE SWITCH EAR99 8536.50.70.00
1825232-1
TE Connectivity
$0.3482 Yes Active 200 mA 30 V 2 SPDT LATCHED SLIDE SWITCH TOP TYPE LOW PROFILE 200 mA ON-ON PANEL MOUNT BLACK NYLON 2.0066 mm SILVER COPPER ALLOY 1 TRAY NO SOLDER 0.118 inch 4.3 mm 3.5 mm 9.05 mm EAR99 8536.50.90.50
MPLSSA22-V
SPC Multicomp
$0.3560 Active SLIDE SWITCH EAR99 8536.50.70.00
MPLSSAM22-V-T/R
SPC Multicomp
$0.3600 Active SLIDE SWITCH EAR99 8536.50.70.00
package
OS203011MA2QP1
C&K Switches
$0.3694 Yes Yes Transferred 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 DP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 10 NO SILVER BRASS SOLDER 0.157 inch 6.6 mm 4.7 mm 12.6 mm EAR99 8536.50.90.50
MPLSSM12-P-V-T/R
SPC Multicomp
$0.3862 Active SLIDE SWITCH EAR99 8536.50.70.00
package
CL-SB-22A-12
Nidec Copal Electronics Corporation
$0.3912 Yes Yes Active 200 mA 12 V 10000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH SIDE TYPE .2A@12VDC 500VAC V 100 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BAG; BULK REFLOW NO COPPER ALLOY SOLDER 0.079 inch 3.5 mm 3.5 mm 8.5 mm EAR99 8536.50.90.50
package
OS103011MA7QP1
C&K Switches
$0.3981 Yes Yes Transferred 100 mA 12 V 10000 Cycle(s) 0.02 mΩ 3 SP3T LATCHED SLIDE SWITCH SLIDE .1A@12VDC ON-ON-ON 500VAC V 100 MΩ e4 -10 °C 70 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYOXYMETHYLENE BRASS SILVER COPPER ALLOY PHENOLIC BULK 6 NO SILVER BRASS SOLDER 0.157 inch 4.3 mm 4.7 mm 12.6 mm EAR99 8536.50.90.50