Filter Your Search
1 - 1 of 1 results
|
|
MMP121-R
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 12 V | 5000 Cycle(s) | 0.05 mΩ | 1 | SPST | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 0.2A@12VDC | 500VAC V | 100 MΩ | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYAMIDE | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 3 | NO | BRASS | SOLDER | 0.079 inch | 3.5814 mm | 3.4798 mm | 8.9916 mm | 0.118 inch | EAR99 | 8536.50.90.50 |