Filter Your Search
31 - 40 of 331,496 results
|
2351461-3
TE Connectivity
|
$0.2901 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
2351461-5
TE Connectivity
|
$0.2931 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
ESE22MH57
Panasonic Electronic Components
|
$0.3180 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 4.55 mm | 2.85 mm | 6.15 mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.50.70.00 | |||||||||||||
|
2351462-6
TE Connectivity
|
$0.3185 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
MS4-5L11DGQ
Diptronics Manufacturing Inc
|
$0.3249 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | |||||||||||||||||||||||||||||||||||
|
MS2-5L21HGV
Diptronics Manufacturing Inc
|
$0.3260 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | ||||||||||||||||||||||||||||||||||
|
2351462-5
TE Connectivity
|
$0.3278 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
ESE11MH1T
Panasonic Electronic Components
|
$0.3382 | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.35 N | e2 | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 6.1 mm | 4.25 mm | 6.4 mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
ESE22MH24
Panasonic Electronic Components
|
$0.3435 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 5 mm | 1.9 mm | 5.7 mm | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.50.70.00 | |||||||||||||
|
LCA01150P00PC
C&K
|
$0.3544 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@250VAC | 100 mA | 250 V | 1500VRMS V | 100 MΩ | 1.47 N | 1.1 mm | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 1.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.335 inch | NO | COPPER ALLOY | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |