Filter Your Search
41 - 50 of 331,496 results
|
ESE22MH57
Panasonic Electronic Components
|
$0.3140 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 4.55 mm | 2.85 mm | 6.15 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||
|
MS4-5L11DGQ
Diptronics Manufacturing Inc
|
$0.3249 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | compliant | Diptronics | ||||||||||||||||||||||||||||||||||||||||||||
|
MS2-5L21HGV
Diptronics Manufacturing Inc
|
$0.3260 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
900AGQ
E-Switch Inc
|
$0.3284 | Yes | Active | 100 mA | 12 V | 50000 Cycle(s) | 0.08 mΩ | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | TAPE AND REEL PACKAGE | .1A@12VDC | ON-(OFF) | 1000VRMS V | 100 MΩ | 0.49 N | e4 | SURFACE MOUNT-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NYLON | NYLON | NO | Silver (Ag) | BRASS | SOLDER | 0.098 inch | 4 mm | 2 mm | 5.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
ESE11MH1T
Panasonic Electronic Components
|
$0.3341 | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 0.35 N | e2 | SURFACE MOUNT-RIGHT ANGLE | NO | TIN COPPER | SOLDER | 6.1 mm | 4.25 mm | 6.4 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | |||||||||||||||||||||||||||||
|
ESE22MH24
Panasonic Electronic Components
|
$0.3446 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 5 mm | 1.9 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||
![]() |
LCA01150P00PC
C&K
|
$0.3469 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@250VAC | 100 mA | 250 V | 1500VRMS V | 100 MΩ | 1.47 N | 1.1 mm | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 1.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.335 inch | NO | COPPER ALLOY | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
ESE22MH22
Panasonic Electronic Components
|
$0.3561 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.3 N | e2 | -10 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | TIN COPPER | SOLDER | 5 mm | 1.9 mm | 5.7 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||||||||
|
MS2-5R21HGV
Diptronics Manufacturing Inc
|
$0.3720 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
MS2-5R21WGV
Diptronics Manufacturing Inc
|
$0.3720 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | DIPTRONICS MANUFACTURING INC | compliant |