Filter Your Search
1 - 10 of 331,496 results
|
SSM-001
SPC Multicomp
|
$0.1011 | Active | 500 mA | 30 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | VERTICAL | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.5A@30VDC | 500VAC V | 100 MΩ | -15 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | SILVER ALLOY | SILVER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | 2.6924 mm | 8.2042 mm | 0.122 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.55 | ||||||||
|
2351445-3
TE Connectivity
|
$0.1505 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2351462-3
TE Connectivity
|
$0.1589 | Yes | Active | 500 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 500 mA | 0.49 N | PANEL MOUNT | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
2351444-1
TE Connectivity
|
$0.1628 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2351447-1
TE Connectivity
|
$0.1655 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2351444-3
TE Connectivity
|
$0.1669 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2351445-2
TE Connectivity
|
$0.1684 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||
|
2351447-2
TE Connectivity
|
$0.1684 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2351449-3
TE Connectivity
|
$0.1721 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
2351450-1
TE Connectivity
|
$0.1882 | Yes | Active | 5 A | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 5 A | 250 V | 1.47 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity |