Filter Your Search
1 - 10 of 12 results
|
914CE3-3A
Honeywell Sensing and Control
|
$79.7193 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER | 5A@250VAC | 5 A | 250 V | 12.01 N | 1.8 mm | PANEL MOUNT | 4.8 mm | NO | WIRE | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||
|
914CE3-3
Honeywell Sensing and Control
|
$84.7360 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER | 5A@250VAC | 5 A | 250 V | 12.01 N | 18.03 mm | PANEL MOUNT | 21.03 mm | NO | WIRE | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
14CE3-3K
Honeywell Sensing and Control
|
$104.3592 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 5A@240VAC | 5 A | 240 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
14CE3-3
Honeywell Sensing and Control
|
$126.0352 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 5A@240VAC | 5 A | 240 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP65 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
914CE3-3G
Honeywell Sensing and Control
|
$134.9642 | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 125 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP66; IP67; IP68 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
14CE3-3A
Honeywell Sensing and Control
|
$156.7013 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 5A@240VAC | 5 A | 240 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP65 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
914CE3-3L1
Honeywell Sensing and Control
|
$176.8684 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
914CE3-3AK
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER | 5A@250VAC | 5 A | 250 V | 12.01 N | 1.8 mm | PANEL MOUNT | 4.8 mm | NO | WIRE | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
14CE3-3KV
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 5A@240VAC | 5 A | 240 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
914CE3-3KL1
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 240 V | 11.8 N | 1 mm | -40 °C | 70 °C | PANEL MOUNT | 4 mm | IP66; IP67; IP68 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |