Filter Your Search
1 - 10 of 7,594 results
|
D44LR1ML
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.0973 N | 12.7 mm | -40 °C | 85 °C | PANEL MOUNT | 20.6 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.433 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D44CR1AA
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | STANDARD FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 2.7939 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.56 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D44LR1MD
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.2168 N | 5.1 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.7 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | IP40 | NO | BRASS | QUICK CONNECT | 1.58 inch | 10.31 mm | 15.88 mm | 27.81 mm | 0.397 inch | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
D44CR1RA
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | STANDARD FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 2.7939 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.2 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.774 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D44LR1AA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.7367 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.557 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D44LR1RD
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.3642 N | 3.2 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.806 inch | IP40 | NO | BRASS | QUICK CONNECT | 1.34 inch | 10.31 mm | 15.88 mm | 27.81 mm | 0.397 inch | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
D44LR1LL
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.1668 N | 7.6 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 12.3 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | IP40 | NO | BRASS | QUICK CONNECT | 2.757 inch | 10.31 mm | 15.88 mm | 27.81 mm | 0.397 inch | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
D44LR1RA
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.7367 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.2 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.774 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D44LR1LD
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.3725 N | 3.2 mm | -40 °C | 85 °C | PANEL MOUNT | 5.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.551 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D44CR1RD
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | STANDARD FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 1.4122 N | 3.2 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.806 inch | IP40 | NO | BRASS | QUICK CONNECT | 1.34 inch | 10.31 mm | 15.88 mm | 27.81 mm | 0.397 inch | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |