Filter Your Search
21 - 30 of 7,594 results
|
D449-R1MD
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
D443-R1RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 2.7939 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.806 inch | NO | MATTE TIN | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D449-R1LL
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
D449-R1ML-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
D449-R1ML-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||||
|
D449-V3AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
XCMV2515D44
Schneider Electric
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
D449-R1RA-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
XCMV2102D44
Schneider Electric
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||
|
XCMV2502D44
Schneider Electric
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.50.70.00 |