Filter Your Search
31 - 40 of 7,594 results
|
XCMV2115D44
Schneider Electric
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
XCMV2110D44
Schneider Electric
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
D44LR1LD
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.3725 N | 3.2 mm | -40 °C | 85 °C | PANEL MOUNT | 5.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.551 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||||||
|
XCMV2510D44
Schneider Electric
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
D443-R1AA-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
D443-R1AA-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||
|
D443-R1LD-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||||
|
D449-R1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
D449-R1LD-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
D443-R1LD-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |