Filter Your Search
51 - 60 of 7,594 results
|
D443-R1LD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 1.4122 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | MATTE TIN | BRASS | QUICK CONNECT | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D44CR1RA
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | STANDARD FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 2.7939 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.2 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.774 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||
|
D443-R1MD-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
D443-R1MD-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||||||||||
|
D449-R1MD-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
D449-R1MD-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||||||||||
|
D44LR1MD
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.2168 N | 5.1 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.7 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | IP40 | NO | BRASS | QUICK CONNECT | 1.58 inch | 10.31 mm | 15.88 mm | 27.81 mm | 0.397 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||
|
D449-R1LL-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||||||||||
|
D449-R1LL-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
D443-R1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | STANDARD FORCE | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 2.7939 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |