Filter Your Search
11 - 20 of 6,256,428 results
|
100SP4T6B11M2QEH
E-Switch Inc
|
$0.5596 | Yes | Active | TOGGLE SWITCH | 100SP4T6B11M2QEH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
1MS1T2B4M6RE
SPC Multicomp
|
$0.6642 | Yes | Yes | Active | 20 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 11.43 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
2MS1T1B5M2RE
SPC Multicomp
|
$0.6796 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
100DP1T1B1M6QEH
E-Switch Inc
|
$0.6965 | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 11.43 mm | 16.5354 mm | 12.7 mm | 0.35 inch | 0.106 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.9605 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
2267080-1
TE Connectivity
|
$1.0000 | Yes | Active | 3 A | 28 V | SPDT | 3 A | OFF-ON | 125 V | PANEL MOUNT | RED | SILVER | EPOXY TERMINAL SEALED | NO | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
C3950BA
Arcolectric
|
$1.0000 | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | DPST | LATCHED | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | ON-OFF | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | NO | QUICK CONNECT | 0.689 inch | 21.4884 mm | 20.5994 mm | 30.988 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
ET03M3D1SA1BE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | BLACK | CHROME | NYLON | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.9436 mm | 5.94 mm | 10.24 mm | 0.177 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |