Filter Your Search
1 - 10 of 15,479 results
|
8B2011-Z
Nidec Copal Electronics Corporation
|
$6.1047 | Yes | Active | 4 A | 30 V | DPDT | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | ON-ON | 250 V | PANEL MOUNT | 24 deg | 0.469 inch | 15/32-32 | NO | SOLDER LUG | 0.453 inch | 13.0048 mm | 8.9916 mm | 13.0048 mm | 0.469 inch | 0.146 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
8B2012-Z
Nidec Copal Electronics Corporation
|
$6.2039 | Yes | Active | 4 A | 30 V | DPDT | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | ON-ON | 250 V | THROUGH HOLE-STRAIGHT | 24 deg | 0.469 inch | 15/32-32 | NO | SOLDER | 0.453 inch | 13.0048 mm | 8.9916 mm | 13.0048 mm | 0.469 inch | 0.146 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
8B2021-Z
Nidec Copal Electronics Corporation
|
$6.2039 | Yes | Yes | Active | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SWT-M-23-A8-B20-T6S-GG-E
Central Components Manufacturing
|
Check for Price | Yes | Active | 20 V | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | 15/32-32 | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | NO | Gold (Au) | BRASS | SOLDER | 0.691 inch | 12.7 mm | 11.43 mm | 17.15 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
SWT-M-23-A8-B20-T7-ST-HW
Central Components Manufacturing
|
Check for Price | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | 15/32-32 | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | NO | Tin (Sn) | BRASS | SOLDER | 0.691 inch | 11.43 mm | 12.7 mm | 20.7 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
SWT-M-41-A8-B20-T7-GS-H
Central Components Manufacturing
|
Check for Price | Yes | Active | 0.01 mΩ | 4PDT | LATCHED | GOLD | TOGGLE SWITCH | HIGH TYPE | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | 15/32-32 | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | 12 | NO | Silver (Ag) | BRASS | SOLDER | 0.691 inch | 21.59 mm | 12.7 mm | 22.35 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
SWT-M-45-A8-B20-T51-GG-H
Central Components Manufacturing
|
Check for Price | Yes | Active | 20 V | 0.01 mΩ | 4PDT | MOMENTARY | GOLD | TOGGLE SWITCH | HIGH TYPE | ON-OFF-(ON) | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 15/32-32 | GOLD | STAINLESS STEEL | DIALLYL PHTHALATE | NO | Gold (Au) | BRASS | WIRE WRAP | 0.691 inch | 12.7 mm | 12.06 mm | 21.59 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
|
SWT-M-35-A8-B20-T1-ST
Central Components Manufacturing
|
Check for Price | Yes | Active | 5 A | 28 V | 0.01 mΩ | 3PDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 120 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 15/32-32 | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | NO | Tin (Sn) | BRASS | SOLDER | 0.691 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | ||||||||||
|
SWT-M-32-A8-B20-TS3-SS-H
Central Components Manufacturing
|
Check for Price | Yes | Active | 5 A | 28 V | 0.01 mΩ | 3PDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-(ON) | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 15/32-32 | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | NO | Silver (Ag) | BRASS | SOLDER | 0.691 inch | 15.75 mm | 16 mm | 16.51 mm | 0.448 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 | |||||||||
|
SWT-M-45-A8-B20-T1-ST-HW15
Central Components Manufacturing
|
Check for Price | Yes | Active | 5 A | 28 V | 0.01 mΩ | 4PDT | MOMENTARY | SILVER | TOGGLE SWITCH | HIGH TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 15/32-32 | BRASS | SILVER | BRASS | STAINLESS STEEL | DIALLYL PHTHALATE | HAND | NO | BRASS | SOLDER | 0.709 inch | 12.7 mm | 12.06 mm | 21.59 mm | 0.448 inch | 0.156 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.50.90.40 |