Parametric results for: angle under Toggle Switches

Filter Your Search

21 - 30 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7107J2ALE2
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
7101P3D9AV2BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 6.86 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
1-1825219-1
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
A203SYCQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-OFF-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity
G3T22AH-R
NKK Switches
$1.0000 Yes Active 14 mA 28 V 50000 Cycle(s) 0.08 mΩ DPDT LATCHED GOLD TOGGLE SWITCH COLUMN TOGGLE PANEL MOUNTABLE 0.014@28VAC 0.014@28VDC 14 mA ON-ON 28 V 500VAC V 500 MΩ 1.7 N -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 28 deg POLYPHENYLENE SULPHIDE 0.157 inch PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH EPOXY TERMINAL SEALED HAND/WAVE NO PHOSPHOR BRONZE SOLDER 0.15 inch 5.55 mm 8.05 mm 11 mm 0.059 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.65 NKK Switches
100DP1K2B25M1QE
E-Switch Inc
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY QUICK CONNECT 0.58 inch 11.43 mm 12.7 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
A201SYWQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT TE Connectivity
SPC21170
SPC Multicomp
$1.0000 Yes Contact Manufacturer 40000 Cycle(s) 0.02 mΩ DPDT TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF-ON 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
7201SYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT VERTICAL SILVER TOGGLE SWITCH TOGGLE ROHS COMPLIANT 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 11.43 mm 20.701 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65
S522
NKK Switches
$1.0000 Active 30 A 30 V 25000 Cycle(s) 0.01 mΩ 3PDT MAINTAINED TOGGLE SWITCH TOGGLE BAT HIGH CAPACITY 15A@125VAC 15A@250VAC 30A@30VDC 15 A ON-ON 250 V 2000VAC V 1 GΩ -10 °C 70 °C PANEL MOUNT 25 deg M12P1 BREAK-BEFORE-MAKE NO SCREW 1.043 inch 43.0022 mm 43.9928 mm 0.394 inch NKK SWITCHES CO LTD unknown EAR99 8536.50.90.65