Parametric results for: ATE2F-RA under Toggle Switches

Filter Your Search

41 - 50 of 6,256,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8-6437630-3
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00 TE Connectivity
3-1825139-2
TE Connectivity
$1.0000 Yes Obsolete 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.35 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
8-6437630-3
TE Connectivity
$1.0000 Yes Active 20 A 30 V 0.01 mΩ 4PDT TOGGLE SWITCH 20 A ON-(ON) 250 V 1.5 kV 1 GΩ PANEL MOUNT SILVER BRASS WATER PROOF NO WIRE TE CONNECTIVITY LTD compliant TE Connectivity
1520213-3
TE Connectivity
$1.0000 No Active TOGGLE SWITCH TE CONNECTIVITY LTD compliant TE Connectivity
3-1825136-6
TE Connectivity
$1.0000 Yes Obsolete 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 8.13 mm 11.68 mm 15.75 mm 0.28 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
A211P3ZQ04
TE Connectivity
$1.0000 Yes Obsolete 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.35 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
1825142-5
TE Connectivity
$1.0000 Yes Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 400 mA ON-ON 20 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.6 mm 12.7 mm 12.7 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity ROHS COMPLIANT
1520187-5
TE Connectivity
$1.0000 No Active TOGGLE SWITCH TE CONNECTIVITY LTD compliant
1977550-1
TE Connectivity
$1.0000 Yes Active e4 Gold (Au) TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00
2-1825142-5
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 400 mA ON-OFF-ON 20 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.6 mm 12.7 mm 12.7 mm TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT