Parametric results for: 7107T1CWCGE under Toggle Switches

Filter Your Search

1 - 10 of 8,077,764 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100DP5T1B1M1QEH
E-Switch Inc
$0.0523 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
package
7411P3HZQE
C&K Switches
$0.0730 Yes Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ 4PDT LATCHED SILVER TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.45 inch 12.7 mm 12.06 mm 21.59 mm 0.296 inch EAR99 8536.50.90.65 ROHS COMPLIANT
100SP1T1B3M2REH
E-Switch Inc
$0.1319 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
200AWMDP1T1A1M2RE
E-Switch Inc
$0.1389 Yes Active 20 mA 20 V 50000 Cycle(s) 0.02 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT 0.4VA@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.188 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY NON-ILLUMINATED GLASS FILLED NYLON 6 EPOXY NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.4 inch 8.128 mm 8.89 mm 9.144 mm 0.177 inch 0.13 inch EAR99 8536.50.90.65
100SP1T6B11M3REH
E-Switch Inc
$0.1987 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100DP2T1B1M2REH
E-Switch Inc
$0.2391 Yes Active TOGGLE SWITCH e4 Gold (Au) EAR99 8536.50.70.00
100DP2T1B1M1REH
E-Switch Inc
$0.2391 Yes Active EAR99 8536.50.70.00
G3T19AH-R
NKK Switches
$0.2753 Yes Active 14 mA 28 V 50000 Cycle(s) 0.08 mΩ SPDT MOMENTARY GOLD TOGGLE SWITCH COLUMN TOGGLE PANEL MOUNTABLE 0.014@28VAC 0.014@28VDC 14 mA ON-OFF-(ON) 28 V 500VAC V 500 MΩ -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 28 deg POLYPHENYLENE SULPHIDE 0.157 inch PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH EPOXY TERMINAL SEALED HAND; WAVE NO PHOSPHOR BRONZE SOLDER 0.15 inch 5.55 mm 8.05 mm 11 mm 0.059 inch EAR99 8536.50.90.40
100DP6T7B13M1REH
E-Switch Inc
$0.3157 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
200AWMDP1T2A1VS2RE
E-Switch Inc
$0.3295 Contact Manufacturer 50000 Cycle(s) 0.02 mΩ DPDT GOLD OVER NICKEL TOGGLE SWITCH 200A TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.18 inch COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 8 EPOXY NO GOLD/NICKEL COPPER ALLOY SOLDER 0.24 inch 5.08 mm 8.89 mm 8.128 mm 0.177 inch 0.13 inch Compliant