Parametric results for: 7109SPCWCSE under Toggle Switches

Filter Your Search

1 - 10 of 8,077,485 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8690K2
TE Connectivity
$0.2926 Buy Obsolete TOGGLE SWITCH EAR99 8536.50.70.00
100SP3T4B1M1QEH
E-Switch Inc
$0.3356 Buy Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
1MS1T2B4M6RE
SPC Multicomp
$0.3680 Buy Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
1AS1T2B4M6RE
SPC Multicomp
$0.3900 Buy Active TOGGLE SWITCH EAR99 8536.50.70.00
34ASP51B1M2QT
Grayhill Inc
$0.5639 Buy Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 12.7 mm 10.541 mm 16.51 mm 0.35 inch 0.25 inch EAR99 8536.50.90.40 ROHS COMPLIANT
1003P1T2B1M1QE
E-Switch Inc
$0.5924 Buy Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
100SP1T2B1M2RE
E-Switch Inc
$0.6873 Buy Yes Active EAR99 8536.50.70.00
100SP1T2B5M6RE
E-Switch Inc
$0.6873 Buy Yes Active TOGGLE SWITCH e4 GOLD OVER NICKEL EAR99 8536.50.70.00
A103KZQ04
TE Connectivity
$0.6893 Buy Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY NON-ILLUMINATED EPOXY TERMINAL SEALED NO WIRE 0.65 inch 6.86 mm 8.89 mm 12.7 mm 0.28 inch EAR99 8536.50.90.65
100SP1T2B1M3QEH
E-Switch Inc
$0.6959 Buy Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE 3 EPOXY NO Silver (Ag) COPPER ALLOY SOLDER 0.2 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch EAR99 8536.50.90.65