Parametric results for: 7211SPCWCRI22 under Toggle Switches

Filter Your Search

1 - 10 of 8,077,485 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1003P3T1B1M1QEH
E-Switch Inc
$0.2085 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
300DP6R7BLKM3REBLK
E-Switch Inc
$0.3113 Yes Active 50000 Cycle(s) 0.01 mΩ DPDT GOLD OVER NICKEL TOGGLE SWITCH PADDLE 0.4VA@20VDC ON-ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY NON-ILLUMINATED EPOXY NO COPPER ALLOY QUICK CONNECT 0.839 inch 11.4554 mm 8.9408 mm 12.7 mm EAR99 8536.50.70.00
package
AML25GBF2CA04GR
Honeywell Sensing and Control
$0.3223 Yes Yes Active Unknown
100SP3T4B1M1QEH
E-Switch Inc
$0.4115 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
100SP2T1B1M1QEH
E-Switch Inc
$0.4256 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100DP5T1B1M1QEH
E-Switch Inc
$0.4844 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
package
7205TPZQE
C&K Switches
$0.5249 Yes Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT MOMENTARY SILVER TOGGLE SWITCH ANTIROTATION 5A@120VAC 5A@28VDC 5 A (ON)-OFF-(ON) 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.687 inch 11.43 mm 10.41 mm 12.7 mm EAR99 8536.50.90.40 ROHS COMPLIANT
ST115D00
E-Switch Inc
$0.5862 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100DP2T1B1M1QEH
E-Switch Inc
$0.5938 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
ST212D02
E-Switch Inc
$0.6371 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00