Parametric results for: 7211SPCWCRI22 under Toggle Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 7211spcwcri22
Select parts from the table below to compare.
Compare
Compare
7211SPCWCRI22
Littelfuse Inc
Check for Price Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH ANTI-ROTATION APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-ON-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 6 EPOXY TERMINAL SEALED MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.421 inch 10.41 mm 12.7 mm 0.448 inch 0.189 inch EAR99 8536.50.90.65