Parametric results for: 办邮政银行ATM机存款回执单Q微507067086... under ATM/SONET/SDH ICs

Filter Your Search

31 - 40 of 3,091,065 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX3945ETE+T
Maxim Integrated Products
$4.0126 Yes Yes Transferred 1 62 mA INDUSTRIAL S-PQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC16,.12SQ,20 compliant 8542.39.00.01
ONET1191PRGTR
Texas Instruments
$4.0206 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 49 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC16,.12SQ,20 compliant 8542.39.00.01 QFN 16 5A991.B.1 Texas Instruments
ONET8531TY
Texas Instruments
$4.1181 No Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps SONET 1 44 mA INDUSTRIAL R-XUUC-N19 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 19 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 940 µm 1.195 mm TEXAS INSTRUMENTS INC DIE, DIE OR CHIP compliant 8542.39.00.01 DIE 19 Texas Instruments
HPA00505Y
Texas Instruments
$4.1181 Yes Obsolete 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT ESD for RSSI_IB and RSSI_EB is 1C, for input IN is 1B SONET 1 44 mA R-XUUC-N19 100 °C -40 °C 19 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 940 µm 1.195 mm TEXAS INSTRUMENTS INC , compliant
ONET8531TYS
Texas Instruments
$4.1691 No Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps SONET 1 44 mA INDUSTRIAL R-XUUC-N19 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 19 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 940 µm 1.195 mm TEXAS INSTRUMENTS INC DIE-19 compliant 8542.39.00.01 DIE 19 Texas Instruments
ONET8531TYS9
Texas Instruments
$4.1691 No Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps SONET 1 44 mA INDUSTRIAL R-XUUC-N19 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 19 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 940 µm 1.195 mm TEXAS INSTRUMENTS INC DIE-19 compliant 8542.39.00.01 DIE 19 Texas Instruments
HPA00563YS
Texas Instruments
$4.1691 No Obsolete 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps 1 INDUSTRIAL R-XUUC-N 100 °C -40 °C 19 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 940 µm 1.195 mm TEXAS INSTRUMENTS INC DIE, compliant
SY88903VKG-TR
Microchip Technology Inc
$4.2675 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 42 mA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MSOP-10 compliant Microchip
LMK04133SQX/NOPB
Texas Instruments
$4.3609 Yes Yes Active 3.3 V 2 ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 INDUSTRIAL S-PQCC-N48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 800 µm TEXAS INSTRUMENTS INC HQCCN, LCC48,.28SQ,20 compliant 8542.39.00.01 EAR99 Texas Instruments
SY88903ALKG-TR
Microchip Technology Inc
$4.3801 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 39 mA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-10 compliant 8542.39.00.01 EAR99 Microchip