Parametric results for: 蒙山休闲会所全套+选妹Q719893330』 under Codecs

Filter Your Search

31 - 40 of 5,156 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TWL6041BYFFR
Texas Instruments
$2.2943 Yes Yes Active 2.1 V 8 SYNCHRONOUS PCM CODEC NO DIFFERENTIAL 1 INDUSTRIAL S-PBGA-B81 e1 1 85 °C -40 °C 260 30 81 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 625 µm TEXAS INSTRUMENTS INC DSBGA-81 compliant EAR99 8542.39.00.01
W681512SG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES 1 8 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NUVOTON TECHNOLOGY CORP SOP, SOP20,.4 compliant 8542.39.00.01
W681360SG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 3 V 0.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES TWOS COMPLEMENT DIFFERENTIAL 13-BIT 1 TWOS COMPLEMENT VOLTAGE 4.7 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NUVOTON TECHNOLOGY CORP SOP, SOP20,.4 compliant 8542.39.00.01 Nuvoton
W681310SG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 3 V 1.6 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 VOLTAGE 5 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NUVOTON TECHNOLOGY CORP SOP, SOP20,.4 compliant 8542.39.00.01 Nuvoton
W6810ISG
Nuvoton Technology Corp
$2.3603 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES NOT AVAILABLE 1 8 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL NUVOTON TECHNOLOGY CORP SOP, SOP20,.4 compliant 8542.39.00.01
W681360WG
Nuvoton Technology Corp
$2.3604 Yes Yes Active 3 V 0.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES TWOS COMPLEMENT DIFFERENTIAL 13-BIT 1 TWOS COMPLEMENT VOLTAGE 4.7 µA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm NUVOTON TECHNOLOGY CORP TSSOP, TSSOP20,.25 compliant 8542.39.00.01 Nuvoton
W6810IWG
Nuvoton Technology Corp
$2.3604 Yes Yes Active 5 V 1.6 dB PCM CODEC A/MU-LAW YES NOT AVAILABLE 1 8 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL NUVOTON TECHNOLOGY CORP TSSOP, TSSOP20,.25 compliant 8542.39.00.01
W681310WG
Nuvoton Technology Corp
$2.3604 Yes Yes Active 3 V 1.6 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES 1 VOLTAGE 5 µA INDUSTRIAL R-PDSO-G20 Not Qualified 3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm NUVOTON TECHNOLOGY CORP TSSOP, TSSOP20,.25 compliant 8542.39.00.01 Nuvoton
TLV320AIC12KIDBTR
Texas Instruments
$2.3708 Yes Yes Active 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE 2 mA INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP30,.25,20 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 30
SI3000-C-GS
Silicon Laboratories Inc
$2.3849 Yes Transferred 3.3 V SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY YES 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC-16 compliant 8542.39.00.01 Silicon Labs SOIC 16