Parametric results for: Cordless Telephone ICs

Filter Your Search

|
-
-
-
-
-
-

1 - 10 of 805 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Technology Telecom IC Type
Neg Supply Voltage-Nom Number of Functions Power Supplies
Supply Current-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
ECCN Code
MC13156DWR2
Freescale Semiconductor
Check for Price Obsolete BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT -3 V 1 INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.395 mm 2.65 mm MC13156DWR2 FREESCALE SEMICONDUCTOR INC SOIC SOP, 24 unknown 8542.39.00.01
AD6190ARS
Analog Devices Inc
Check for Price No Obsolete 3.3 V BIPOLAR CORDLESS TELEPHONE BASEBAND CIRCUIT 1 3.3 V OTHER R-PDSO-G28 e0 Not Qualified 85 °C -20 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm AD6190ARS ANALOG DEVICES INC SSOP SSOP-28 28 unknown 8542.39.00.01 EAR99
HPMX-5002-STR
Hewlett Packard Co
Check for Price Transferred 3 V CORDLESS TELEPHONE BASEBAND CIRCUIT 1 27 mA S-PQFP-G48 Not Qualified 48 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD HEWLETT PACKARD CO QFP , 48 unknown 8542.39.00.01
TA31136FG
Toshiba America Electronic Components
Check for Price Active 2 V BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 2 V 4.6 µA OTHER R-PDSO-G16 e2 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY SSOP SOP16,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN SILVER GULL WING 1 mm DUAL 4.6 mm 8.2 mm 1.9 mm TA31136FG TOSHIBA CORP SOIC SSOP, SOP16,.25,40 16 unknown 8542.39.00.01
MC13110FB
Freescale Semiconductor
Check for Price No Obsolete 3.6 V 3.6 V 12 mA INDUSTRIAL S-PQFP-G52 e0 Not Qualified 85 °C -40 °C 52 PLASTIC/EPOXY QFP QFP52,.52SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD MC13110FB MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP52,.52SQ unknown
U2785B-MFSG3
Temic Semiconductors
Check for Price No Transferred 3 V BIPOLAR CORDLESS TELEPHONE SUPPORT CIRCUIT 1 OTHER R-PDSO-G28 e0 Not Qualified 85 °C -25 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL TEMIC SEMICONDUCTORS SSO-28 unknown
TRM5F-J
Mitsumi Electric Co Ltd
Check for Price Obsolete 2.4 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 R-XXMA-X Not Qualified UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MITSUMI ELECTRIC CO LTD , unknown 8542.39.00.01
PCD5041HZ
NXP Semiconductors
Check for Price Obsolete 3 V CMOS CORDLESS TELEPHONE BURST MODE CONTROLLER 1 OTHER S-PQFP-G80 Not Qualified 70 °C -25 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 12 mm 12 mm 1.6 mm PCD5041HZ NXP SEMICONDUCTORS LFQFP, unknown 8542.39.00.01
TEA1118AT
NXP Semiconductors
Check for Price No Obsolete 2.9 V BIPOLAR CORDLESS TELEPHONE BASEBAND CIRCUIT 1 2.9 V 1.4 µA COMMERCIAL EXTENDED R-PDSO-G14 e4 Not Qualified 75 °C -25 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEA1118AT NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
U2762B-BFSG3
Temic Semiconductors
Check for Price No Transferred 2.9 V BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 3 V COMMERCIAL R-PDSO-G28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL TEMIC SEMICONDUCTORS SSO-28 unknown