Filter Your Search
1 - 10 of 53 results
|
T5691IP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
DS2176N
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 4.699 mm | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-24 | unknown | ||||||||||
|
LXP2176PE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LEVEL ONE | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||
|
DS2175
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | 16 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, DIP-16 | compliant | |||||||||||
|
LXP2175NC
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | INTEL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
DS2175SN
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | ELASTIC BUFFER | 1 | 16 µA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | DALLAS SEMICONDUCTOR | 0.300 INCH, SOIC-16 | unknown | |||||||||||||
|
LXP2175SE
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTEL CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | ||||||||
|
DS2176QN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | EAR99 | ||||
|
DS2175S+T&R
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | 16 µA | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | 8542.32.00.71 | EAR99 | ||||
|
DS2175+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | 16 µA | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-16 | 16 | compliant | 8473.30.11.40 | EAR99 |