Parametric results for: PCA82C251T/N3 under Network Interfaces

Filter Your Search

11 - 20 of 26,025 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATA6561-GAQW
Microchip Technology Inc
$0.4686 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 3 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-8 compliant EAR99 8542.39.00.01 Microchip
TLIN2027DRQ1
Texas Instruments
$0.4774 Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 4.905 mm 3.895 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-07-03
TLIN1029MDRBRQ1
Texas Instruments
$0.4786 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 Texas Instruments 2019-04-19
ATA6560-GAQW-N
Microchip Technology Inc
$0.4940 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 150 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
TJA1042TK/3,118
NXP Semiconductors
$0.5036 Yes Not Recommended 5 V 1 5 Gbps CAN TRANSCEIVER 1 70 mA AUTOMOTIVE S-PDSO-N8 e3 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm NXP SEMICONDUCTORS 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 compliant EAR99 8542.39.00.01 NXP SON 8 SOT782-1
NTS0101GW,125
NXP Semiconductors
$0.5119 Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm NXP SEMICONDUCTORS PLASTIC, SOT363, SC-88 compliant NXP TSSOP 6 SOT363
TLIN2027DRBRQ1
Texas Instruments
$0.5128 Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, SOLCC8,.12,25 unknown EAR99 8542.39.00.01 Texas Instruments 2020-07-03
TLIN2029ADRBRQ1
Texas Instruments
$0.5140 Yes Yes Active 12 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant Texas Instruments
NCV7344D10R2G
onsemi
$0.5144 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e3 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi 751-07
TLIN1029DQ1
Texas Instruments
$0.5226 Yes Yes Active 12 V 1 1 20 Mbps ETHERNET TRANSCEIVER 1 5 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments 2017-11-08