Parametric results for: LAN8720A-CP-TR under Network Interfaces

Filter Your Search

21 - 30 of 26,033 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLIN1027DRBRQ1
Texas Instruments
$0.4907 Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE YES NICKEL PALLADIUM GOLD NO LEAD TEXAS INSTRUMENTS INC HVSON, unknown EAR99 8542.39.00.01 2020-07-03 Texas Instruments
MLX80020KDC-BBA-000-RE
Melexis Microelectronic Integrated Systems
$0.5005 Yes Active 12 V LIN TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.72 mm MELEXIS N V SOP, compliant 8542.39.00.01 Melexis
MLX80020KDC-BAA-000-RE
Melexis Microelectronic Integrated Systems
$0.5005 Yes Active 12 V LIN TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.72 mm MELEXIS N V SOP, compliant 8542.39.00.01 Melexis
CHY100D
Power Integrations
$0.5009 Yes Not Recommended POWER INTEGRATIONS INC SOP-8 compliant 8542.39.00.01 Power Integrations
NCV7351FD13R2G
onsemi
$0.5015 Yes Active 5 V CAN FD TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.937 mm 4.927 mm 1.727 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi 751-07
TCAN1044AVDRBRQ1
Texas Instruments
$0.5072 Yes Yes Active 5 V 1 1 8 Gbps CAN FD TRANSCEIVER ESD Value for CANH, CANL wrt gnd is 3B 1 130 mA AUTOMOTIVE S-PDSO-N8 e4 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
TLIN1029MDRBRQ1
Texas Instruments
$0.5122 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 2019-04-19 Texas Instruments
IFX1050GVIOXUMA1
Infineon Technologies AG
$0.5188 Yes Yes Obsolete 3.3 V 1 1 Gbps CAN TRANSCEIVER 1 70 µA AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG SOP, compliant EAR99 8542.39.00.01 Infineon SOIC 8
NTS0104GU12,115
NXP Semiconductors
$0.5360 Yes Active 3.3 V INTERFACE CIRCUIT 4 AUTOMOTIVE R-PQCC-N12 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.7 mm 2 mm 500 µm NXP SEMICONDUCTORS 1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12 compliant EAR99 8542.39.00.01 NXP SOT1174-1 QFN 12
DP83825IRMQR
Texas Instruments
$0.5452 Yes Yes Active 3.3 V 100 Gbps ETHERNET TRANSCEIVER 1 INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WQFN-24 compliant EAR99 8542.39.00.01 2019-09-07 Texas Instruments