Filter Your Search
1 - 10 of 248 results
|
CXA3117N
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.4 V | BIPOLAR | PAGING RECEIVER | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, | 24 | unknown | 8542.39.00.01 | ||||||
|
SL6619/KG/TP1Q
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 3 | 55 °C | -10 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | TQFP, TQFP32,.35SQ,32 | compliant | 8542.39.00.01 | |||||
|
MC2800FTA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.8 V | BICMOS | PAGING RECEIVER | 1 | 1.75 mA | COMMERCIAL EXTENDED | S-PQFP-G32 | e0 | Not Qualified | 75 °C | -10 °C | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.6 mm | MOTOROLA INC | LFQFP, QFP32,.28SQ,20 | unknown | 8542.39.00.01 | |||||||
|
UAA2082H
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.05 V | PAGING RECEIVER | 1 | 3.2 mA | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||||||
|
SL6610/KG/NPDE
Dynex Semiconductor
|
Check for Price | Obsolete | PAGING RECEIVER | 1 | 1.8 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
S-70L41B
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.5 V | CMOS | PAGING DECODER | 1 | 50 µA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 50 °C | -10 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | SEIKO EPSON CORP | TSSOP, | unknown | 8542.39.00.01 | |||||||||||
|
MAR28140FS
Dynex Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | PAGING DECODER | 40 mA | MILITARY | S-XQFP-F132 | e0 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 132 | CERAMIC | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL132,.95SQ,25 | unknown | 8542.39.00.01 | ||||||||||
|
SL6609A/KG/NPDE
Microsemi Corporation
|
Check for Price | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 1.8 mA | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MITEL SEMICONDUCTOR | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | |||||||||
|
ZIF600
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 V | PAGING DECODER | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 635 µm | DUAL | MITEL SEMICONDUCTOR | SOIC | SSOP, SSOP24,.24 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
SL6679/KG/TP1Q
Dynex Semiconductor
|
Check for Price | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | Not Qualified | 55 °C | -10 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | GEC PLESSEY SEMICONDUCTORS | TQFP, | unknown | 8542.39.00.01 |