Parametric results for: Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,380,156 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2383945-9
TE Connectivity
$0.0007 Yes Active BARRIER STRIP TERMINAL BLOCK 9 1 300 V 12 A BOARD UL 16 AWG 1.31 mm2 Compliant EAR99 8536.90.40.00
1-2383942-0
TE Connectivity
$0.0012 Yes Active BARRIER STRIP TERMINAL BLOCK 10 1 300 V 12 A BOARD UL 16 AWG 1.31 mm2 Not Compliant EAR99 8536.90.40.00
1-2383941-0
TE Connectivity
$0.0014 Yes Active BARRIER STRIP TERMINAL BLOCK 10 1 300 V 7 A BOARD UL 18 AWG 0.82 mm2 Compliant EAR99 8536.90.40.00
2383941-9
TE Connectivity
$0.0014 Yes Active BARRIER STRIP TERMINAL BLOCK 9 1 300 V 7 A BOARD UL 18 AWG 0.82 mm2 Compliant EAR99 8536.90.40.00
97-00-0001
Molex
$0.0025 Yes Yes Obsolete HOOK TERMINAL 22 AWG Compliant EAR99 8536.90.40.00
1-2383942-2
TE Connectivity
$0.0030 Yes Active BARRIER STRIP TERMINAL BLOCK 12 1 300 V 12 A BOARD UL 16 AWG 1.31 mm2 Not Compliant EAR99 8536.90.40.00
2825180-2
TE Connectivity
$0.0075 Yes Active SPLICE TERMINAL CABLE UL 28 AWG 0.8 mm2 Compliant EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0085 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG Compliant EAR99 8536.90.40.00
19099-0044
Molex
$0.0092 Yes Yes Active FORK TERMINAL FEMALE 10 AWG 5 mm2 Compliant EAR99 8536.90.40.00
62303-2
TE Connectivity
$0.0105 Yes Yes Active WIRE TERMINAL FEMALE UL 18.5 AWG 0.8 mm2 Compliant EAR99 8536.90.40.00