Parametric results for: 8WH20000AG04 under Terminals and Terminal Blocks

Filter Your Search

11 - 20 of 1,386,913 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3202481
Phoenix Contact
$0.0113 Yes Active FERRULE TERMINAL UL 20 AWG 0.5 mm2 EAR99 8536.90.40.00
CPGI-WC-WG-YW-BULK
TE Connectivity
$0.0121 Yes Active SPLICE TERMINAL UL 10 AWG EAR99 8536.90.40.00
3157-0-00-15-00-00-03-0
Mill-Max Mfg Corp
$0.0123 Yes Yes Active PCB TERMINAL MALE BRASS EAR99 8536.90.40.00 Not Compliant
60932-2
TE Connectivity
$0.0125 Yes Yes Transferred SPLICE TERMINAL FEMALE UL 3 mm2 EAR99 8536.90.40.00
62382-1
TE Connectivity
$0.0128 Yes Yes Active SPLICE TERMINAL FEMALE UL 25 AWG EAR99 8536.90.40.00
60487-2
TE Connectivity
$0.0130 Yes Yes Active PUSH-ON TERMINAL FEMALE 16 AWG 1.31 mm2 EAR99 8536.90.40.00
3200250
Phoenix Contact
$0.0134 Yes Active FERRULE TERMINAL MATERIAL: COPPER ALLOY; FINISH: TIN CUL; DIN; UL 18 AWG 1 mm2 EAR99 8536.90.40.00
170014-5
TE Connectivity
$0.0138 Yes Yes Active TAB TERMINAL MALE UL 16 AWG 1.31 mm2 EAR99 8536.90.40.00 Compliant
62157-2
TE Connectivity
$0.0168 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 EAR99 8536.90.40.00 Compliant
62157-2
TE Connectivity
$0.0168 Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 EAR99 8536.90.40.00