Filter Your Search
1 - 10 of 1,387,271 results
|
|
0986-5-15-20-77-14-11-0
Mill-Max Mfg Corp
|
$0.0000 | Yes | Active | SPRING TERMINAL | EAR99 | 8536.90.40.00 | ||||||||||||||||
|
|
1945106
Phoenix Contact
|
$0.0023 | Yes | Yes | Active | STRIP TERMINAL BLOCK | 1 | 3 | 1 | 160 V | 8 A | BOARD | PA; 94V-0 | UL | SOLDER | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||
|
|
97-00-0001
Molex
|
$0.0033 | Yes | Yes | Obsolete | HOOK TERMINAL | 22 AWG | EAR99 | 8536.90.40.00 | ||||||||||||||
|
|
0552-2-15-01-21-02-10-0
Mill-Max Mfg Corp
|
$0.0057 | No | Active | PCB TERMINAL | FEMALE | EAR99 | 8536.90.40.00 | |||||||||||||||
|
|
1706166
Phoenix Contact
|
$0.0057 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | EAR99 | 8536.90.40.00 | ||||||||||||||||
|
|
1217094-2
TE Connectivity
|
$0.0069 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 23.5 A | CABLE | UL | 14 AWG | EAR99 | 8536.90.40.00 | |||||||||||
|
|
5-160490-1
TE Connectivity
|
$0.0072 | Yes | Yes | Obsolete | PUSH-ON TERMINAL | FEMALE | 1.5 mm2 | EAR99 | 8536.90.40.00 | |||||||||||||
|
|
62061-2
TE Connectivity
|
$0.0081 | Yes | Active | TAB TERMINAL | MALE | UL | EAR99 | 8536.90.40.00 | ||||||||||||||
|
|
3200247
Phoenix Contact
|
$0.0090 | Yes | Active | FERRULE TERMINAL | CSA | 18 AWG | 1 mm2 | EAR99 | 8536.90.40.00 | |||||||||||||
|
|
19193-0166
Molex
|
$0.0098 | Yes | Yes | Active | RING TERMINAL | MATERIAL: COPPER ALLOY; FINISH: TIN | CSA; UL | 8 AWG | 10.5 mm2 | EAR99 | 8536.90.40.00 |