Parametric results for: 25026-R under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,387,262 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
97-00-0001
Molex
$0.0040 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
1945106
Phoenix Contact
$0.0068 Yes Yes Active STRIP TERMINAL BLOCK 1 3 1 160 V 8 A BOARD PA; 94V-0 UL SOLDER EAR99 8536.90.40.00 ROHS COMPLIANT
5-160490-1
TE Connectivity
$0.0072 Yes Yes Obsolete PUSH-ON TERMINAL FEMALE 1.5 mm2 EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0090 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00 BULK; BAG
19193-0166
Molex
$0.0098 Yes Yes Active RING TERMINAL MATERIAL: COPPER ALLOY; FINISH: TIN CSA; UL 8 AWG 10.5 mm2 EAR99 8536.90.40.00
3202481
Phoenix Contact
$0.0104 Yes Active FERRULE TERMINAL UL 20 AWG 0.5 mm2 EAR99 8536.90.40.00 BULK
3202517
Phoenix Contact
$0.0104 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00 BULK
P-5.5
JST Manufacturing
$0.0119 No Yes Active BUTT TERMINAL FEMALE CSA; UL 10 AWG 6.64 mm2 EAR99 8536.90.40.00
CPGI-WC-WG-YW-BULK
TE Connectivity
$0.0121 Yes Active SPLICE TERMINAL UL 10 AWG EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0122 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG EAR99 8536.90.40.00 STRIP PACK