Parametric results for: 75403-059LF under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,387,273 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0986-5-15-20-77-14-11-0
Mill-Max Mfg Corp
$0.0000 Yes Active SPRING TERMINAL EAR99 8536.90.40.00
1945106
Phoenix Contact
$0.0028 Yes Yes Active STRIP TERMINAL BLOCK 1 3 1 160 V 8 A BOARD PA; 94V-0 UL SOLDER EAR99 8536.90.40.00 ROHS COMPLIANT
97-00-0001
Molex
$0.0033 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
9200520000
Weidmüller Interface GmbH & Co. KG
$0.0038 Yes Active PUSH-ON TERMINAL FEMALE EAR99 8536.90.40.00
1814692
Phoenix Contact
$0.0045 Yes Active BARRIER STRIP TERMINAL BLOCK 1 8 1 160 V 6 A BOARD STANDARD: UL 94V-0; GLASS FILLED POLYAMIDE CUL;EAC;UL;VDE PUSH-IN/SPRING LOADED EAR99 8536.90.40.00
1877090000
Weidmüller Interface GmbH & Co. KG
$0.0056 Yes Active STRIP TERMINAL BLOCK EAR99 8536.90.40.00
0552-2-15-01-21-02-10-0
Mill-Max Mfg Corp
$0.0057 No Active PCB TERMINAL FEMALE EAR99 8536.90.40.00
1797760000
Weidmüller Interface GmbH & Co. KG
$0.0068 Yes Yes Active STRIP TERMINAL BLOCK 1 3 1 300 V 10 A BOARD STANDARD: UL 94V-0; GLASS FILLED LIQUID CRYSTAL POLYMER CSA; DIN; IEC; PCT; UL CONNECTOR AND SCREW EAR99 8536.90.40.00
1775244001
Weidmüller Interface GmbH & Co. KG
$0.0068 Yes Yes Active STRIP TERMINAL BLOCK 1 3 1 300 V 10 A BOARD STANDARD: UL 94V-0; GLASS FILLED LIQUID CRYSTAL POLYMER CSA; DIN; IEC; PCT; UL CONNECTOR EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0069 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG EAR99 8536.90.40.00