Parametric results for: 75405-059 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,387,271 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0986-5-15-20-77-14-11-0
Mill-Max Mfg Corp
$0.0000 Yes Active SPRING TERMINAL EAR99 8536.90.40.00
1945106
Phoenix Contact
$0.0023 Yes Yes Active STRIP TERMINAL BLOCK 1 3 1 160 V 8 A BOARD PA; 94V-0 UL SOLDER EAR99 8536.90.40.00 ROHS COMPLIANT
97-00-0001
Molex
$0.0033 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
0552-2-15-01-21-02-10-0
Mill-Max Mfg Corp
$0.0057 No Active PCB TERMINAL FEMALE EAR99 8536.90.40.00
1706166
Phoenix Contact
$0.0057 Yes Active BARRIER STRIP TERMINAL BLOCK EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0069 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG EAR99 8536.90.40.00
5-160490-1
TE Connectivity
$0.0072 Yes Yes Obsolete PUSH-ON TERMINAL FEMALE 1.5 mm2 EAR99 8536.90.40.00
62061-2
TE Connectivity
$0.0081 Yes Active TAB TERMINAL MALE UL EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0090 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00
19193-0166
Molex
$0.0098 Yes Yes Active RING TERMINAL MATERIAL: COPPER ALLOY; FINISH: TIN CSA; UL 8 AWG 10.5 mm2 EAR99 8536.90.40.00