Filter Your Search
1 - 10 of 1,386,914 results
|
|
0986-5-15-20-77-14-11-0
Mill-Max Mfg Corp
|
$0.0000 | Yes | Active | SPRING TERMINAL | EAR99 | 8536.90.40.00 | ||||||||||||||||||
|
|
19069-0114
Molex
|
$0.0020 | Yes | Yes | Active | WIRE TERMINAL | FEMALE | 19069 | 14 AWG | 2 mm2 | Unknown | ||||||||||||||
|
|
97-00-0001
Molex
|
$0.0033 | Yes | Yes | Obsolete | HOOK TERMINAL | 22 AWG | EAR99 | 8536.90.40.00 | ||||||||||||||||
|
|
1988846
Phoenix Contact
|
$0.0055 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 1 | 250 V | 17.5 A | BOARD | PA, UL 94V-0 | UL | 14 AWG | 2.5 mm2 | SCREW | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||
|
|
1988985
Phoenix Contact
|
$0.0066 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 1 | 160 V | 17.5 A | BOARD | PA, UL 94V-0 | UL | 16 AWG | 1.5 mm2 | SCREW | EAR99 | 8536.90.40.00 | Not Compliant | ROHS COMPLIANT | ||||
|
|
1217094-2
TE Connectivity
|
$0.0069 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 23.5 A | CABLE | UL | 14 AWG | EAR99 | 8536.90.40.00 | |||||||||||||
|
|
08-50-0135
Molex
|
$0.0075 | Yes | Yes | Active | HOOK TERMINAL | FEMALE | 22 AWG | EAR99 | 8536.90.40.00 | |||||||||||||||
|
|
3200247
Phoenix Contact
|
$0.0089 | Yes | Active | FERRULE TERMINAL | CSA | 18 AWG | 1 mm2 | EAR99 | 8536.90.40.00 | |||||||||||||||
|
|
8221
Keystone Electronics Corp
|
$0.0097 | Yes | Obsolete | FORK TERMINAL | EAR99 | 8536.90.40.00 | ||||||||||||||||||
|
|
19193-0166
Molex
|
$0.0098 | Yes | Yes | Active | RING TERMINAL | MATERIAL: COPPER ALLOY; FINISH: TIN | CSA; UL | 8 AWG | 10.5 mm2 | EAR99 | 8536.90.40.00 |