Parametric results for: T-RVM under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,386,914 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0986-5-15-20-77-14-11-0
Mill-Max Mfg Corp
$0.0000 Yes Active SPRING TERMINAL EAR99 8536.90.40.00
97-00-0001
Molex
$0.0033 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
19069-0114
Molex
$0.0036 Yes Yes Active WIRE TERMINAL FEMALE 19069 14 AWG 2 mm2 Unknown
1706166
Phoenix Contact
$0.0057 Yes Active BARRIER STRIP TERMINAL BLOCK EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0069 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG EAR99 8536.90.40.00
08-50-0135
Molex
$0.0075 Yes Yes Active HOOK TERMINAL FEMALE 22 AWG EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0090 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00
19193-0166
Molex
$0.0098 Yes Yes Active RING TERMINAL MATERIAL: COPPER ALLOY; FINISH: TIN CSA; UL 8 AWG 10.5 mm2 EAR99 8536.90.40.00
175154-1
TE Connectivity
$0.0107 Yes Yes Active TAB TERMINAL MALE 12 A CABLE UL 16 AWG 1.42 mm2 EAR99 8536.90.40.00
3202481
Phoenix Contact
$0.0113 Yes Active FERRULE TERMINAL UL 20 AWG 0.5 mm2 EAR99 8536.90.40.00