Filter Your Search
1 - 10 of 25 results
|
V504-130.000M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 130 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 700 ps | NO | 80 ppm | 10 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.62mm x 5.13mm x 2.54mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||
|
V504-130.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 130 MHz | 50 % | 100 OHM | 3.3 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 700 ps | NO | 80 ppm | 10 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.62mm x 5.13mm x 2.54mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||
|
V504-148.325M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 148.325 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 700 ps | NO | 80 ppm | 10 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.62mm x 5.13mm x 2.54mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||
|
V504-167.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 167 MHz | 50 % | 100 OHM | 3.3 V | LVDS | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 700 ps | NO | 80 ppm | 10 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.62mm x 5.13mm x 2.54mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||
|
V504-167.000M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 167 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 3 V | 300 mV | 700 ps | NO | 80 ppm | 10 % | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.62mm x 5.13mm x 2.54mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||
|
V5047CO
Cobham PLC
|
Check for Price | Obsolete | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | unknown | DIE | O-LALF-W2 | 1 | EAR99 | 8541.10.00.80 | 30 V | ISOLATED | SINGLE | 2.5 | 47 pF | SILICON | VARIABLE CAPACITANCE DIODE | 1 | 150 | 100 nA | 25 V | ABRUPT | ||||||||||||||||||||||||||||||||||||||||||
|
V50451540000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | Amphenol | SCREW | BOARD | 1 | 1 | 4 | 12 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V504MC03
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 1 kHz | 9 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 25 MHz/V | 690 MHz | 670 MHz | 8 dBm | -75 dBc/Hz | 2.5 dB | 70 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V504315300J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V50431510000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 4 | 8 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG |