Filter Your Search
1 - 10 of 399 results
|
|
N-1X
Triad Magnetics
|
$22.5721 | Yes | Yes | Active | 230 V | 1.5 kV | 115 V | AUTO TRANSFORMER | POWER | 50 VA | CHASSIS MOUNT | NO | 57.94 mm | 93.66 mm | 50.8 mm | EAR99 | 8504.31.40.65 | |||||||
|
|
N-2X
Triad Magnetics
|
$30.4722 | Yes | Yes | Active | 230 V | 1.5 kV | 115 V | 870 mA | AUTO TRANSFORMER | POWER | 100 VA | CHASSIS MOUNT | NO | 66.68 mm | 101.6 mm | 52.39 mm | EAR99 | 8504.31.40.65 | ||||||
|
|
170
Hammond Manufacturing
|
$42.0116 | Yes | Active | 230 V | 230 V | AUTO TRANSFORMER | 230 V | 115 V | 50 VA | CHASSIS MOUNT | NO | 66.8 mm | 66.8 mm | 55.63 mm | EAR99 | 8504.31.40.65 | ||||||||
|
|
170A
Hammond Manufacturing
|
$42.3894 | Yes | Active | 230 V | 230 V | AUTO TRANSFORMER | 100 VA | CSA | CHASSIS MOUNT | NO | 78.74 mm | 76.2 mm | 63.5 mm | EAR99 | 8504.31.40.65 | |||||||||
|
|
F-302U
Triad Magnetics
|
$45.3791 | Yes | Yes | Active | 277 V | 115 V | AUTO TRANSFORMER | 150 VA | CHASSIS MOUNT | NO | 71.44 mm | 85.73 mm | 57.15 mm | EAR99 | 8504.31.40.65 | |||||||||
|
|
168B
Hammond Manufacturing
|
$49.9979 | Yes | Active | 115 V | 125 V | AUTO TRANSFORMER | 200 VA | CSA | CHASSIS MOUNT | NO | 96.52 mm | 83.82 mm | 79.502 mm | EAR99 | 8504.31.40.65 | |||||||||
|
|
N-6U
Triad Magnetics
|
$50.8359 | Yes | Yes | Active | 230 V | 115 V | AUTO TRANSFORMER | 200 VA | CHASSIS MOUNT | NO | 85.73 mm | 71.44 mm | 71.44 mm | EAR99 | 8504.31.40.65 | |||||||||
|
|
N-3MG
Triad Magnetics
|
$58.7630 | Yes | Yes | Active | 230 V | 115 V | AUTO TRANSFORMER | 85 VA | CHASSIS MOUNT | NO | 91.28 mm | 88.9 mm | 75.41 mm | EAR99 | 8504.31.40.65 | |||||||||
|
|
170AE
Hammond Manufacturing
|
$61.5122 | Yes | Active | 230 V | 230 V | AUTO TRANSFORMER | 100 VA | CSA | CHASSIS MOUNT | NO | 104.14 mm | 101.6 mm | 79.502 mm | EAR99 | 8504.31.40.65 | |||||||||
|
|
170B
Hammond Manufacturing
|
$66.2697 | Yes | Active | 230 V | 230 V | AUTO TRANSFORMER | 200 VA | CSA | CHASSIS MOUNT | NO | 96.52 mm | 88.9 mm | 79.502 mm | EAR99 | 8504.31.40.65 | Compliant |