Filter Your Search
51 - 60 of 422 results
|
TG110-BP01NULF
Halo Electronics Inc
|
Check for Price | Yes | Yes | Active | AUTO TRANSFORMER | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.37 mm | 25.4 mm | 7.62 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
AT310-48/50-4
Block USA Inc.
|
Check for Price | Active | 480/500 V | 400 V | AUTO TRANSFORMER | LENGTH, BREADTH AND HEIGHT INCLUDES TERMINAL ALSO | 10000 VA | CSA; CUL; EAC; UL | 40 °C | CHASSIS MOUNT | NO | 220 mm | 267 mm | 150 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.32.00.00 | |||||||||
|
AT310-24/35-4
Block USA Inc.
|
Check for Price | Active | 240/346 V | 400 V | AUTO TRANSFORMER | LENGTH, BREADTH AND HEIGHT INCLUDES TERMINAL ALSO | 10000 VA | CSA; CUL; EAC; UL | 40 °C | CHASSIS MOUNT | NO | 280 mm | 350 mm | 162 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.32.00.00 | |||||||||
|
125-OF
Signal Transformer Inc
|
Check for Price | Transferred | 115 V | AUTO TRANSFORMER | INPUT VOLTAGE 115 V AND OUTPUT VOLTAGE 230 V IS ALSO POSSIBLE | 230 V | 250 VA | CHASSIS MOUNT | NO | 73 mm | 85.7 mm | 82.6 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | ||||||||||
|
RDLTS2465
Michael Riedel Transformatorenbau GmbH
|
Check for Price | Yes | Contact Manufacturer | 400 V | 400 V | AUTO TRANSFORMER | CE | 40 °C | CHASSIS MOUNT | NO | 178 mm | 195 mm | 175 mm | MICHAEL RIEDEL TRANSFORMATORENBAU GMBH | unknown | EAR99 | |||||||||||
|
240MG1800
Hammond Manufacturing
|
$884.4605 | Yes | Active | 240 V | 240 V | AUTO TRANSFORMER | 1800 VA | CSA; CUL; UL | PORTABLE MOUNT | NO | 181.6 mm | 314.94 mm | 221.41 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.32.00.00 | ||||||||||
|
175C
Hammond Manufacturing
|
Check for Price | Obsolete | 230 V | 115 V | AUTO TRANSFORMER | 300 VA | CHASSIS MOUNT | NO | 96.774 mm | 101.6 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||||||
|
176B
Hammond Manufacturing
|
$100.5677 | Yes | Active | 115 V | 230 V | AUTO TRANSFORMER | 200 VA | CUL; UL | CHASSIS MOUNT | NO | 96.774 mm | 114.3 mm | 80.264 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||||
|
240MG500
Hammond Manufacturing
|
$363.3096 | Yes | Active | 240 V | 240 V | AUTO TRANSFORMER | 500 VA | CSA; CUL; UL | PORTABLE MOUNT | NO | 156.2 mm | 264.14 mm | 189.66 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||||
|
AT3250-38/42-4
Block USA Inc.
|
Check for Price | Active | 380/415 V | 400 V | AUTO TRANSFORMER | LENGTH, BREADTH AND HEIGHT INCLUDES TERMINAL ALSO | 250000 VA | CSA; CUL; EAC; UL | 40 °C | CHASSIS MOUNT | NO | 395 mm | 480 mm | 270 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.33.00.40 |