Filter Your Search
81 - 90 of 2,408 results
|
B82801C1265A150
TDK Epcos
|
$2.5768 | Yes | Yes | Active | 1:150 | 2.2 Ω | 12.6 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 40 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 10 mm | 14.22 mm | 13.46 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||||
|
CST2010-070LD
Coilcraft Inc
|
$2.6226 | Yes | Active | 1:70 | 1.8 Ω | 4.16 mH | 3 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 177.8 V-us | 47 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 10.5 mm | 14.55 mm | 13 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | ||||||
|
CST2010-060LD
Coilcraft Inc
|
$2.6226 | Yes | Active | 1:60 | 1.5 Ω | 3.06 mH | 3 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 152.4 V-us | 47 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 10.5 mm | 14.55 mm | 13 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | ||||||
|
CST2010-100LD
Coilcraft Inc
|
$2.6226 | Yes | Active | 1:100 | 2.5 Ω | 8.5 mH | 2 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 254 V-us | 47 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 10.5 mm | 14.55 mm | 13 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | |||||
|
CST2010-125LD
Coilcraft Inc
|
$2.6226 | Yes | Active | 1:125 | 3.1 Ω | 13.3 mH | 2 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 317.5 V-us | 47 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 10.5 mm | 14.55 mm | 13 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | ||||||
|
PE-63587NL
Pulse Electronics Corporation
|
$2.6260 | Yes | Yes | Active | 1.4 Ω | 2 mH | CURRENT SENSE TRANSFORMER | WOUND PRIMARY | VDE | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 17.78 mm | 22.86 mm | 17.78 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
B82801C0565A100
TDK Epcos
|
$2.6863 | Yes | Yes | Active | 1:100 | 1 Ω | 5.6 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 40 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 10 mm | 14.22 mm | 13.46 mm | EPCOS AG | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||||
|
54100C
Murata Manufacturing Co Ltd
|
$2.7758 | Yes | Yes | Active | 1:1:100 | 3.2 Ω | CURRENT SENSE TRANSFORMER | 15 A | WOUND PRIMARY | e3 | SURFACE MOUNT | TR | YES | Tin (Sn) | 8.2 mm | 10.8 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics | ||||||||||
|
PE-68383NL
Pulse Electronics Corporation
|
$2.7898 | Yes | Yes | Active | 1:1:200 | 100 Ω | 59.2 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 15 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.11 mm | 12.57 mm | 12.45 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
CST25-0050
Triad Magnetics
|
$2.8224 | Active | 1:50 | 500 mΩ | 4.7 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 175 V-us | 25 A | WOUND PRIMARY | 100 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 11.8 mm | 17 mm | 15 mm | TRIAD MAGNETICS | compliant | Triad Magnetics |