Filter Your Search
61 - 70 of 2,408 results
|
PH9494.050NLT
Pulse Electronics Corporation
|
$1.8791 | Yes | Active | 600 mΩ | 630 µH | CURRENT SENSE TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.2 mm | 12.8 mm | 9.7 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||||||
|
PH9494.150NLT
Pulse Electronics Corporation
|
$1.8791 | Yes | Active | 5.7 Ω | 5.63 mH | CURRENT SENSE TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.2 mm | 12.8 mm | 9.7 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||||||
|
B82801A0185A150
TDK Epcos
|
$1.8816 | Obsolete | 1:150 | 21 Ω | 1.84 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 7 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.5 mm | 4.7 mm | 3.5 mm | EPCOS AG | ROHS COMPLIANT | unknown | EAR99 | TDK | ||||||||||||||
|
CST25-0050
Triad Magnetics
|
$1.8897 | Active | 1:50 | 500 mΩ | 4.7 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 175 V-us | 25 A | WOUND PRIMARY | 100 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 11.8 mm | 17 mm | 15 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | ||||||||||||||||
|
PH9505.180NLT
Pulse Electronics Corporation
|
$1.8939 | Active | 1:180 | 9 Ω | 25 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
PH9505.100NLT
Pulse Electronics Corporation
|
$1.8939 | Active | 1:100 | 3.1 Ω | 7 mH | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.4 mm | 12.8 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
PE-68210NL
Pulse Electronics Corporation
|
$1.9061 | Yes | Yes | Active | 1:1:50 | 25 Ω | 3.8 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 15 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.11 mm | 12.57 mm | 12.45 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
PE-68280NL
Pulse Electronics Corporation
|
$1.9257 | Yes | Yes | Active | 1:1:100 | 500 V | 15 A | 50 Ω | 14.8 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | POWER | 2 | 1 | 15 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.11 mm | 12.57 mm | 12.45 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
B82801C0565A100
TDK Corporation
|
$1.9300 | Yes | Active | 1:100 | 1 Ω | 5.6 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 40 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 10 mm | 14.22 mm | 13.46 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||||||||||
|
CSE186L
Triad Magnetics
|
$1.9301 | Yes | Active | 1:166 | 2.5 kV | 4 V | 23 mΩ | 50 Hz | 400 Hz | CURRENT SENSE TRANSFORMER | POWER | 30000 V-us | 240 V | 1 | 1 | WOUND PRIMARY | UL | 95 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 24 mm | 21.5 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics |