Filter Your Search
1 - 10 of 29 results
|
HM3-2064U-5
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 80 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
HM3-2064-9
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
HM3-2064-5
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | DIP-28 | ||||||||||||||||
|
HM32-22100
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 15.5 mm | 15.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 660 V-us | 10 mm | 1.4 Ω | 50 MHz | 3 A | BAR PRIMARY | 20 mH | CURRENT SENSE TRANSFORMER | 2:100 | |||||||||||||||||||||||||||||||||
|
HM3201
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HM32-10010
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 67 V-us | 11.5 mm | 200 mΩ | 50 MHz | 3 A | BAR PRIMARY | 200 µH | CURRENT SENSE TRANSFORMER | 1:10 | |||||||||||||||||||||||||||||||||
|
HM3-2064-9
Matra Design Semiconductor
|
Check for Price | Obsolete | MATRA DESIGN SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HM32-10100
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 660 V-us | 11.5 mm | 1.4 Ω | 50 MHz | 3 A | BAR PRIMARY | 20 mH | CURRENT SENSE TRANSFORMER | 1:100 | |||||||||||||||||||||||||||||||||
|
HM3200H1/2
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HM32-10100
TT Electronics Resistors
|
Check for Price | No | Obsolete | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 660 V-us | 11.5 mm | 1.4 Ω | 50 MHz | 3 A | BAR PRIMARY | 20 mH | CURRENT SENSE TRANSFORMER | 1:100 |