Parametric results for: CT75A under Current Transformers

Filter Your Search

1 - 10 of 5,014 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA1005.020QNLT
Pulse Electronics Corporation
$0.0277 Yes Active 1:20 550 mΩ 80 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.070QNLT
Pulse Electronics Corporation
$0.6603 Yes Active 1:70 4.75 Ω 980 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.100QNLT
Pulse Electronics Corporation
$0.7788 Yes Active 1:100 5.5 Ω 2 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.100QNL
Pulse Electronics Corporation
$1.1530 Yes Yes Active 1:100 5.5 Ω 2 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.125QNL
Pulse Electronics Corporation
$1.1864 Yes Yes Active 1:125 6.5 Ω 3 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.050QNL
Pulse Electronics Corporation
$1.1864 Yes Yes Active 1:50 1.5 Ω 500 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.040QNL
Pulse Electronics Corporation
$1.1864 Yes Yes Active 1:40 1.14 Ω 320 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.070QNL
Pulse Electronics Corporation
$1.1864 Yes Yes Active 1:70 4.75 Ω 980 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.030QNL
Pulse Electronics Corporation
$1.2164 Yes Yes Active 1:30 870 mΩ 180 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.060QNL
Pulse Electronics Corporation
$1.2164 Yes Yes Active 1:60 2.25 Ω 720 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99