Parametric results for: 46114-2161 under Power/Mains Transformers

Filter Your Search

41 - 50 of 48,645 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
VPL36-1400
Triad Magnetics
$16.4388 Yes Yes Active 230 V 3.5 kV 18 V 2.778 A 18 V 2.778 A POWER TRANSFORMER POWER NO NO 2 DUAL 115V 50 VA CE, CUL, TUV, UL CHASSIS MOUNT NO 65.07 mm 101.6 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
VPP36-820
Triad Magnetics
$11.4399 Yes Yes Active 230 V 4 kV 18 V 1.64 A 18 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 30 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 39.69 mm 66.68 mm 55.56 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
260A
Hammond Manufacturing
$65.0271 Yes Active 400 V 1 A 6.3 V 40 mA POWER TRANSFORMER YES YES 2 DUAL 120V 22 VA CHASSIS MOUNT NO 50.8 mm 82.55 mm 50.8 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.35 Hammond Manufacturing
VPL24-400
Triad Magnetics
$8.9969 Yes Yes Active 230 V 3.5 kV 12 V 820 mA 12 V 820 mA POWER TRANSFORMER POWER NO NO 2 DUAL 115V 10 VA CE, CUL, TUV, UL CHASSIS MOUNT NO 44.45 mm 71.42 mm 44.45 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
266L48
Hammond Manufacturing
$75.0906 Yes Active 234 V 2 kV 24 V 4 A POWER TRANSFORMER NO NO 2 DUAL 117V 96 VA CSA; UL CHASIS MOUNT NO 85.852 mm 77.724 mm 71.374 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65
F3-24
Triad Magnetics
$4.6997 Yes Yes Active 115 V 2.5 kV 24 V 100 mA SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 1 1 SINGLE 115V 2.4 VA CUL; UL CHASSIS MOUNT NO 30.16 mm 41.28 mm 26.99 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics ROHS COMPLIANT
VPL16-1600
Triad Magnetics
$12.1660 Yes Yes Active 230 V 3.5 kV 8 V 3.13 A 8 V 3.13 A 50 Hz 60 Hz POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 25 VA CE, TUV CHASSIS MOUNT NO 49.2 mm 82.55 mm 53.97 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
VPL16-600
Triad Magnetics
$8.9969 Yes Yes Active 230 V 3.5 kV 8 V 1.26 A 8 V 1.26 A POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 10 VA CUL; CSA,TUV, UL CHASSIS MOUNT NO 44.45 mm 71.42 mm 44.45 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
44087
Myrra
$3.4899 Yes Contact Manufacturer 12 V 125 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1.5 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 24.3 mm 32.6 mm 27.6 mm MYRRA SAS unknown MYRRA
VPL10-2500
Triad Magnetics
$9.7697 Yes Yes Active 230 V 3.5 kV 5 V 5 A 5 V 5 A POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 25 VA CE, TUV CHASSIS MOUNT NO 49.2 mm 82.55 mm 71.42 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics